
ACMS100505A100 2A | |
|---|---|
DigiKey Part Number | 5262-ACMS100505A1002ATR-ND - Tape & Reel (TR) 5262-ACMS100505A1002ACT-ND - Cut Tape (CT) 5262-ACMS100505A1002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS100505A100 2A |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03092 € | 15,46 € |
| 1.000 | 0,02737 € | 27,37 € |
| 5.000 | 0,02009 € | 100,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01730 € | 173,00 € |
| 20.000 | 0,01641 € | 328,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

