


MPS-3054 | |
|---|---|
DigiKey Part Number | 4321-MPS-3054-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3054 |
Description | 30V/5A*4CH, 1mV 0.1mA Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 600W Features Linear, List Output, Programmable, RS232, SENSE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) | |
Features | Linear, List Output, Programmable, RS232, SENSE | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 5 digits; 0.05% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 50.7 lbs (23 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.579,20000 € | 1.579,20 € |
| 2 | 1.570,59500 € | 3.141,19 € |
| 3 | 1.561,99000 € | 4.685,97 € |
| 4 | 1.557,68500 € | 6.230,74 € |
| 5 | 1.549,08000 € | 7.745,40 € |
| Unit Price without VAT: | 1.579,20000 € |
|---|---|
| Unit Price with VAT: | 1.847,66400 € |


