
PH-1200A-00-SS | |
|---|---|
DigiKey Part Number | 133-PH-1200A-00-SS-ND |
Manufacturer | |
Manufacturer Product Number | PH-1200A-00-SS |
Description | PROHEAT A-SERIES VARITEMP HEAT G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 122°F ~ 1004°F (50°C ~ 540°C) 1560W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1004°F (50°C ~ 540°C) | |
Voltage | 120V | |
Current | 11 A | |
Power - Rated | 1560W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.31" (33.27mm) | |
Air Flow | 16.0 CFM | |
Color | Red | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,04000 € | 201,04 € |
| 5 | 186,35200 € | 931,76 € |
| 10 | 180,36600 € | 1.803,66 € |
| 25 | 172,75360 € | 4.318,84 € |
| Unit Price without VAT: | 201,04000 € |
|---|---|
| Unit Price with VAT: | 235,21680 € |

