
842 | |
|---|---|
DigiKey Part Number | MA842-ND |
Manufacturer | |
Manufacturer Product Number | 842 |
Description | CORDSET KIT, 120V, 15A, W/STRAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 120V Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 120V | |
Current | 15 A | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AH-301, AH-501 | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,43000 € | 29,43 € |
| Unit Price without VAT: | 29,43000 € |
|---|---|
| Unit Price with VAT: | 34,43310 € |

