
MS260-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS260-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10C-NS |
Description | RF SHIELD 0.929X1.047" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.929" (23.60mm) X 1.047" (26.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.047" (26.60mm) | |
Width - Overall | 0.929" (23.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,73600 € | 17,36 € |
| 56 | 1,29304 € | 72,41 € |
| 112 | 1,16295 € | 130,25 € |
| 280 | 1,02282 € | 286,39 € |
| 448 | 0,96268 € | 431,28 € |
| 952 | 0,88015 € | 837,90 € |
| 2.408 | 0,80972 € | 1.949,81 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |


