
MS093-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS093-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS093-10C-NS |
Description | RF SHIELD 0.381X0.381" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.381" (9.70mm) X 0.381" (9.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS093-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.381" (9.70mm) | |
Width - Overall | 0.381" (9.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,02040 € | 25,51 € |
| 180 | 0,73544 € | 132,38 € |
| 360 | 0,66500 € | 239,40 € |
| 540 | 0,62922 € | 339,78 € |
| 1.080 | 0,57603 € | 622,11 € |
| 2.520 | 0,52258 € | 1.316,90 € |
| 5.040 | 0,49663 € | 2.503,02 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |


