XLT3-8-01LS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Coherent Thermal Solutions
In Stock: 138
Unit Price: 27,40000 €
Datasheet
TEC (Thermoelectric Cooler) 16.9W @ 27°C 7.4 A 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLT3-8-01LS

DigiKey Part Number
1681-1085-ND
Manufacturer
Manufacturer Product Number
XLT3-8-01LS
Description
TEM THERMOCYCLER 20X20X3.55MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.9W @ 27°C 7.4 A 125°C
Datasheet
 Datasheet
EDA/CAD Models
XLT3-8-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 24.43mm L x 20.00mm W
Qmax @ Th
16.9W @ 27°C
Delta Tmax @ Th
64°C @ 27°C
Height
3.53mm
Number of Stages
1
Current - Max
7.4 A
Voltage - Max
3.5 V
Resistance
400 mOhms
Operating Temperature
125°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes