XLT3-4-01LS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Coherent Thermal Solutions
In Stock: 44
Unit Price: 25,14000 €
Datasheet

Parametric Equivalent


Coherent Thermal Solutions
In Stock: 0
Unit Price: 21,44517 €
Datasheet
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLT3-4-01LS

DigiKey Part Number
1681-1084-ND
Manufacturer
Manufacturer Product Number
XLT3-4-01LS
Description
TEM THERMOCYCLER 16X16X3.33MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 125°C
Datasheet
 Datasheet
EDA/CAD Models
XLT3-4-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 20.50mm L x 16.00mm W
Qmax @ Th
9.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.33mm
Number of Stages
1
Current - Max
3.7 A
Voltage - Max
3.6 V
Resistance
800 mOhms
Operating Temperature
125°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes