TEC (Thermoelectric Cooler) 61.0W @ 27°C 6.5 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR060-6.5-40-01LS

DigiKey Part Number
1681-1073-ND
Manufacturer
Manufacturer Product Number
TR060-6.5-40-01LS
Description
TEM TRITON ICE 40.13X40.13X3.9MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 61.0W @ 27°C 6.5 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
TR060-6.5-40-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.70mm L x 40.13mm W
Qmax @ Th
61.0W @ 27°C
Delta Tmax @ Th
76°C @ 27°C
Height
3.91mm
Number of Stages
1
Current - Max
6.5 A
Voltage - Max
15.8 V
Resistance
2.1 Ohms
Operating Temperature
85°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150,78000 €50,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,78000 €
Unit Price with VAT:59,41260 €