MTG7-001I-XBD00-WR-LBE7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 422
Unit Price: 8,67000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module Cree XBD White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-001I-XBD00-WR-LBE7

DigiKey Part Number
1125-1164-ND
Manufacturer
Manufacturer Product Number
MTG7-001I-XBD00-WR-LBE7
Description
LED MOD CREE XBD STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree XBD White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
100lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
19.90mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes