


MTD6000MC-T | |
|---|---|
DigiKey Part Number | 1125-MTD6000MC-T-ND |
Manufacturer | |
Manufacturer Product Number | MTD6000MC-T |
Description | 880NM PHOTO TRANSISTOR 3.5MM X 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 100° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 10,49800 € | 104,98 € |
| 100 | 8,81320 € | 881,32 € |
| 500 | 8,08184 € | 4.040,92 € |
| 1.000 | 7,84477 € | 7.844,77 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,66630 € |



