
MTAPD-06-015 | |
|---|---|
DigiKey Part Number | 1125-1300-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-015 |
Description | SENSOR PHOTODIODE 905NM TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps TO-46-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 905nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 55 A/W @ 800nm | |
Response Time | 600ps | |
Voltage - DC Reverse (Vr) (Max) | 160 V | |
Current - Dark (Typ) | 400pA | |
Active Area | 0.2mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,71300 € | 347,13 € |
| Unit Price without VAT: | 34,71300 € |
|---|---|
| Unit Price with VAT: | 40,61421 € |

