
PF-27N36WQ | |
|---|---|
DigiKey Part Number | 458-1527-ND |
Manufacturer | |
Manufacturer Product Number | PF-27N36WQ |
Description | BUZZER PIEZO 12V 30MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 3 PPS | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,50800 € | 55,08 € |
| 25 | 4,98120 € | 124,53 € |
| 50 | 4,62340 € | 231,17 € |
| 100 | 4,29710 € | 429,71 € |
| 250 | 3,90840 € | 977,10 € |
| 500 | 3,64310 € | 1.821,55 € |
| 1.000 | 3,50963 € | 3.509,63 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,38890 € |


