
FL1M-12CA-1-R12V | |
|---|---|
DigiKey Part Number | 458-1619-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12CA-1-R12V |
Description | LED PNL IND RED 17MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 12V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 35 | 5,73486 € | 200,72 € |
| 105 | 5,26905 € | 553,25 € |
| 525 | 4,77415 € | 2.506,43 € |
| 1.015 | 4,62084 € | 4.690,15 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 9,83970 € |


