



AST1240MLTRQ | |
|---|---|
DigiKey Part Number | 458-AST1240MLTRQTR-ND - Tape & Reel (TR) 458-AST1240MLTRQCT-ND - Cut Tape (CT) 458-AST1240MLTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1240MLTRQ |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST1240MLTRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45040 € | 36,26 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,26150 € | 126,15 € |
| 250 | 1,19596 € | 298,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05304 € | 1.053,04 € |
| 2.000 | 0,98170 € | 1.963,40 € |
| 3.000 | 0,95253 € | 2.857,59 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |












