Image for PIS-1018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1018

DigiKey Part Number
PIS-1018-ND
Manufacturer
Manufacturer Product Number
PIS-1018
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
LoRaWAN Transceiver Module 868MHz Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Modulation
FSK, GFSK, OOK
Frequency
868MHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-148dBm
Serial Interfaces
UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4513,78778 €620,45 €
Unit Price without VAT:13,78778 €
Unit Price with VAT:16,13170 €