DC Motor Gearmotor 149 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0930

DigiKey Part Number
1910-1112-ND
Manufacturer
Manufacturer Product Number
PIS-0930
Description
GEARMOTOR 149 RPM 6V
Customer Reference
Detailed Description
DC Motor Gearmotor 149 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
149 RPM
Torque - Rated (oz-in / mNm)
1.805 / 12.75
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.787" Dia (20.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.315" (8.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
33
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,58000 €18,58 €
517,07400 €85,37 €
1016,46300 €164,63 €
2515,69000 €392,25 €
5015,12960 €756,48 €
10014,58910 €1.458,91 €
25013,90424 €3.476,06 €
50013,40760 €6.703,80 €
Manufacturers Standard Package
Unit Price without VAT:18,58000 €
Unit Price with VAT:21,73860 €