
PIS-0604 | |
|---|---|
DigiKey Part Number | 1910-1048-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0604 |
Description | CASE BLACK 3.661" L X 2.244" W |
Customer Reference | |
Detailed Description | Case Black Hand Held 3.661" L x 2.244" W (93.00mm x 57.00mm) X 2.480" (62.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 3.661" L x 2.244" W (93.00mm x 57.00mm) | |
Height | 2.480" (62.99mm) | |
Area (L x W) | 8.22in² (53.0cm²) | |
Design | Hand Held | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 € | 25,65 € |
| 5 | 21,93000 € | 109,65 € |
| 10 | 20,49600 € | 204,96 € |
| 25 | 18,74520 € | 468,63 € |
| 50 | 17,52080 € | 876,04 € |
| 100 | 17,40360 € | 1.740,36 € |
| Unit Price without VAT: | 25,65000 € |
|---|---|
| Unit Price with VAT: | 30,01050 € |

