Image for MACC0160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACC0160

DigiKey Part Number
4616-MACC0160-ND
Manufacturer
Manufacturer Product Number
MACC0160
Description
AMORPHOUS CUT CORE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated Amorphous Ferrite Core U Type 2.480" (63.00mm) Length 1.575" (40.00mm) Width Diameter 2.402" (61.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Amorphous
Diameter
-
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
273.0
Effective Area (Ae) mm²
660.0
Finish
Uncoated
Height
2.402" (61.00mm)
Length
2.480" (63.00mm)
Width
1.575" (40.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1056,04700 €560,47 €
Manufacturers Standard Package
Unit Price without VAT:56,04700 €
Unit Price with VAT:65,57499 €