
CMC110080040H | |
|---|---|
DigiKey Part Number | 4616-CMC110080040H-ND |
Manufacturer | |
Manufacturer Product Number | CMC110080040H |
Description | CMC110080040H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 4.331" (110.00mm) Diameter 1.575" (40.00mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 4.331" (110.00mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 298.0 | |
Effective Area (Ae) mm² | 492.0 | |
Finish | Uncoated | |
Height | 1.575" (40.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 36,09375 € | 288,75 € |
| Unit Price without VAT: | 36,09375 € |
|---|---|
| Unit Price with VAT: | 42,22969 € |



