Image for 0079074A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0079074A7

DigiKey Part Number
4616-0079074A7-ND
Manufacturer
Manufacturer Product Number
0079074A7
Description
KOOL MU MAX 026 PERM BLACK 070 S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu MAX
Diameter
2.677" (68.00mm)
Inductance Factor (Al)
65 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
158.0
Effective Area (Ae) mm²
314.0
Effective Magnetic Volume (Ve) mm³
49700.0
Finish
Uncoated
Height
0.787" (20.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7012,81214 €896,85 €
Unit Price without VAT:12,81214 €
Unit Price with VAT:14,99020 €