
0078381A7 | |
|---|---|
DigiKey Part Number | 4616-0078381A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078381A7 |
Description | FERRITE CORE TOROID 43NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 43 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 23.2 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 0,95440 € | 23,86 € |
| 50 | 0,84320 € | 42,16 € |
| 100 | 0,74030 € | 74,03 € |
| 250 | 0,61516 € | 153,79 € |
| 500 | 0,52794 € | 263,97 € |
| 2.000 | 0,52497 € | 1.049,94 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |


