
0078170A7 | |
|---|---|
DigiKey Part Number | 4616-0078170A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078170A7 |
Description | X FLUX 019 PERM BROWN 171 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 6.500" (165.10mm) Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 6.500" (165.10mm) | |
Inductance Factor (Al) | 59 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 19 | |
Effective Length (le) mm | 387.0 | |
Effective Area (Ae) mm² | 948.0 | |
Effective Magnetic Volume (Ve) mm³ | 367000.0 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 59,62750 € | 954,04 € |
| Unit Price without VAT: | 59,62750 € |
|---|---|
| Unit Price with VAT: | 69,76418 € |


