
C055150A2 | |
|---|---|
DigiKey Part Number | 4616-C055150A2-ND |
Manufacturer | |
Manufacturer Product Number | C055150A2 |
Description | FERRITE CORE TOROID 35NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.180" (4.57mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.180" (4.57mm) | |
Inductance Factor (Al) | 35 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 9.42 | |
Effective Area (Ae) mm² | 2.11 | |
Effective Magnetic Volume (Ve) mm³ | 19.0 | |
Finish | Coated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,68000 € | 36,80 € |
| 25 | 3,10520 € | 77,63 € |
| 50 | 2,70620 € | 135,31 € |
| 100 | 2,33460 € | 233,46 € |
| 250 | 2,17300 € | 543,25 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,32970 € |

