
MSS-301C-GO | |
|---|---|
DigiKey Part Number | 735-1023-ND |
Manufacturer | |
Manufacturer Product Number | MSS-301C-GO |
Description | SENSOR SWITCH SPST-NC WIRE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 10 | 20,70700 € | 207,07 € |
| 25 | 19,21920 € | 480,48 € |
| 100 | 17,29360 € | 1.729,36 € |
| 250 | 16,23644 € | 4.059,11 € |
| 500 | 15,54452 € | 7.772,26 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,33190 € |


