
HS-L1.5-111 | |
|---|---|
DigiKey Part Number | HS-L1.5-111-ND |
Manufacturer | |
Manufacturer Product Number | HS-L1.5-111 |
Description | SENSOR BALL SW SPST-NC CBL LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (3) Cable Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (3) | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,36000 € | 150,36 € |
| 10 | 124,92500 € | 1.249,25 € |
| 25 | 116,88280 € | 2.922,07 € |
| Unit Price without VAT: | 150,36000 € |
|---|---|
| Unit Price with VAT: | 175,92120 € |



