
66261063500 | |
|---|---|
DigiKey Part Number | 3713-66261063500-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261063500 |
Description | 6 x 9 In. Bear-Tex 635 Non-Woven |
Customer Reference | |
Detailed Description | Silicon Carbide Ultra Fine 600 6.00" (152.40mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | 600 | |
Color | Gray | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,51467 € | 90,88 € |
| Unit Price without VAT: | 1,51467 € |
|---|---|
| Unit Price with VAT: | 1,77216 € |

