
66261058704 | |
|---|---|
DigiKey Part Number | 3713-66261058704-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261058704 |
Description | 50 mm BlazeX F980 Quick-Change F |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Extra Coarse 36 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,47600 € | 61,90 € |
| Unit Price without VAT: | 2,47600 € |
|---|---|
| Unit Price with VAT: | 2,89692 € |

