
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 17,13300 € | 171,33 € |
| 25 | 16,59400 € | 414,85 € |
| 50 | 16,18900 € | 809,45 € |
| 220 | 15,33786 € | 3.374,33 € |
| 440 | 14,94925 € | 6.577,67 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 21,63330 € |


