MX29GL640EBTI-90G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 179
Unit Price: 6,90000 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 5,46208 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 5,46208 €
Datasheet

Similar


Macronix
In Stock: 3.543
Unit Price: 5,98000 €
Datasheet

Similar


Macronix
In Stock: 10.120
Unit Price: 5,98000 €
Datasheet
FLASH - NOR Memory IC 64Mbit Parallel 90 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL640EBTI-90G

DigiKey Part Number
MX29GL640EBTI-90G-ND
Manufacturer
Manufacturer Product Number
MX29GL640EBTI-90G
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 90 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.