FLASH - NOR Memory IC 8Mbit SPI 86 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L8006EZNI-12G

DigiKey Part Number
1092-1071-ND
Manufacturer
Manufacturer Product Number
MX25L8006EZNI-12G
Description
IC FLASH 8MBIT SPI 86MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 86 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.464
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,81300 €8,13 €
250,79160 €19,79 €
500,77420 €38,71 €
1000,75710 €75,71 €
2500,73428 €183,57 €
5700,71377 €406,85 €
1.1400,69656 €794,08 €
5.1300,65973 €3.384,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €