XX1002 - Multiplier 2.5GHz ~ 6GHz, 5GHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XX1002-QH-EV1

DigiKey Part Number
1465-1684-ND
Manufacturer
Manufacturer Product Number
XX1002-QH-EV1
Description
EVAL BOARD FOR XX1002-QH-0G0T
Customer Reference
Detailed Description
XX1002 - Multiplier 2.5GHz ~ 6GHz, 5GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Multiplier
Frequency
2.5GHz ~ 6GHz, 5GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XX1002
Note
-
RF Type
-
RF Frequency
2.5GHz ~ 6GHz, 5GHz ~ 12GHz
Function
Multiplier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.