
MSWSHC-040-40 | |
|---|---|
DigiKey Part Number | 1465-MSWSHC-040-40TR-ND - Tape & Reel (TR) 1465-MSWSHC-040-40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSWSHC-040-40 |
Description | RF DIODE PIN 300V 2615 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 300V 200 mA 2615 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 300V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2615 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 13,86000 € | 138,60 € |
| 25 | 12,98520 € | 324,63 € |
| 100 | 12,02380 € | 1.202,38 € |
| 250 | 11,56548 € | 2.891,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28924 € | 5.644,62 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,31120 € |

