
DS-310-PIN | |
|---|---|
DigiKey Part Number | 1465-DS-310-PIN-ND |
Manufacturer | |
Manufacturer Product Number | DS-310-PIN |
Description | POWER_DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 kHz ~ 300 MHz Isolation (Min) 25dB, 2 VSWR (Max), 6° Imbalance (Max) FP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 200 kHz ~ 300 MHz | |
Specifications | Isolation (Min) 25dB, 2 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 0.811" L x 0.811" W x 0.150" H (20.60mm x 20.60mm x 3.80mm) | |
Package / Case | FP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 492,22400 € | 4.922,24 € |
| Unit Price without VAT: | 492,22400 € |
|---|---|
| Unit Price with VAT: | 575,90208 € |

