
MASW-007813-001SMB | |
|---|---|
DigiKey Part Number | 1465-1630-ND |
Manufacturer | |
Manufacturer Product Number | MASW-007813-001SMB |
Description | EVAL BOARD FOR MASW-007813-TR300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MASW-007813 - Switch (SP4T) 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASW-007813 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 384,79500 € | 1.539,18 € |
| Unit Price without VAT: | 384,79500 € |
|---|---|
| Unit Price with VAT: | 450,21015 € |


