
MASW-004100-11930G | |
|---|---|
DigiKey Part Number | 1465-MASW-004100-11930G-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004100-11930G |
Description | IC RF SWITCH SP4T 20GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 34dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,14680 € | 1.107,34 € |
| 100 | 21,44770 € | 2.144,77 € |
| 150 | 21,09767 € | 3.164,65 € |
| 250 | 20,70984 € | 5.177,46 € |
| 350 | 20,48309 € | 7.169,08 € |
| Unit Price without VAT: | 22,14680 € |
|---|---|
| Unit Price with VAT: | 25,91176 € |


