
MAAM-011286-DIE | |
|---|---|
DigiKey Part Number | 1465-1869-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011286-DIE |
Description | IC RF AMP GPS 30KHZ-44GHZ DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30kHz ~ 44GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 30kHz ~ 44GHz | |
P1dB | 22dBm | |
Gain | 16dB | |
Noise Figure | 6.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply | 200mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,20000 € | 1.262,00 € |
| 20 | 121,78450 € | 2.435,69 € |
| 30 | 119,32233 € | 3.579,67 € |
| 50 | 116,34340 € | 5.817,17 € |
| 70 | 114,45229 € | 8.011,66 € |
| Unit Price without VAT: | 126,20000 € |
|---|---|
| Unit Price with VAT: | 147,65400 € |

