
CMPA1D1J001S-AMP1 | |
|---|---|
DigiKey Part Number | 1465-CMPA1D1J001S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1D1J001S-AMP1 |
Description | CMPA1D1J001S EVALUATION BOARD |
Customer Reference | |
Detailed Description | CMPA1D1J001S - Power Amplifier 12.7GHz ~ 18GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 12.7GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA1D1J001S | |
Note | - | |
RF Type | - | |
RF Frequency | 12.7GHz ~ 18GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,33000 € | 1.183,33 € |
| Unit Price without VAT: | 1.183,33000 € |
|---|---|
| Unit Price with VAT: | 1.384,49610 € |


