
AMC-147-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-147-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-147-SMA |
Description | IC RF AMP GPS 3MHZ-500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3MHz ~ 500MHz | |
P1dB | 20dBm | |
Gain | 17dB | |
Noise Figure | 3.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 52mA | |
Test Frequency | 3MHz ~ 500MHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,49000 € | 811,49 € |
| Unit Price without VAT: | 811,49000 € |
|---|---|
| Unit Price with VAT: | 949,44330 € |

