
U008 | |
|---|---|
DigiKey Part Number | 2221-U008-ND |
Manufacturer | |
Manufacturer Product Number | U008 |
Description | FINGER PRINT UNIT (FPC1020A) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FPC1020A Fingerprint Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Fingerprint | |
Utilized IC / Part | FPC1020A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,78000 € | 19,78 € |
| Unit Price without VAT: | 19,78000 € |
|---|---|
| Unit Price with VAT: | 23,14260 € |



