
IS31FL3746A-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3746A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3746A-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3746A-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3746A-QFLS4-TR |
Description | IC LED DRVR LIN PWM 34.5MA 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 34.5mA 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3746A-QFLS4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34.5mA | |
Frequency | 29kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90570 € | 90,57 € |
| 250 | 0,85260 € | 213,15 € |
| 500 | 0,82064 € | 410,32 € |
| 1.000 | 0,79432 € | 794,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76652 € | 1.916,30 € |
| 5.000 | 0,74977 € | 3.748,85 € |
| 7.500 | 0,74139 € | 5.560,43 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |

