LED Lighting SST-12-WxS White, Cool 5000K 2.9V 1.5A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-12-W50S-A120-H3502

DigiKey Part Number
1214-SST-12-W50S-A120-H3502TR-ND - Tape & Reel (TR)
1214-SST-12-W50S-A120-H3502CT-ND - Cut Tape (CT)
1214-SST-12-W50S-A120-H3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-12-W50S-A120-H3502
Description
LED SST-12-WXS WHITE 5000K 1414
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting SST-12-WxS White, Cool 5000K 2.9V 1.5A 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
276lm (267lm ~ 285lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
63 lm/W
CRI (Color Rendering Index)
65
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
4.9°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,80000 €8,00 €
1000,59760 €59,76 €
5000,50776 €253,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54340 €543,40 €
2.0000,51511 €1.030,22 €
3.0000,50061 €1.501,83 €
5.0000,48423 €2.421,15 €
7.0000,47449 €3.321,43 €
10.0000,46500 €4.650,00 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €