Infrared (IR) Emitter 950nm 2.8V 1.5A 410mW/sr @ 1A (Typ) 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B130-S940

DigiKey Part Number
1214-SST-10-IRD-B130-S940TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B130-S940CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST-10-IRD-B130-S940
Description
IR MOD SST10 940NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.8V 1.5A 410mW/sr @ 1A (Typ) 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IRD-B130-S940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
410mW/sr @ 1A (Typ)
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.8V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,63700 €26,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,54910 €1.549,10 €
2.0001,48504 €2.970,08 €
5.0001,45592 €7.279,60 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,18860 €