
SST-10-IRD-B130-S940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B130-S940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B130-S940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B130-S940 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.8V 1.5A 410mW/sr @ 1A (Typ) 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IRD-B130-S940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 410mW/sr @ 1A (Typ) | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,60400 € | 26,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52984 € | 1.529,84 € |
| 2.000 | 1,46658 € | 2.933,16 € |
| 5.000 | 1,43782 € | 7.189,10 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

