Infrared (IR) Emitter 850nm 1.5V 1.5A 90° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IR-B90-K850-00

DigiKey Part Number
1214-1425-2-ND - Tape & Reel (TR)
1214-1425-1-ND - Cut Tape (CT)
1214-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IR-B90-K850-00
Description
IR MOD SST10 850NM TOP VIEW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 1.5A 90° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IR-B90-K850-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,59300 €15,93 €
1001,22760 €122,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,19990 €599,95 €
1.0001,14087 €1.140,87 €
1.5001,11063 €1.665,94 €
2.5001,07649 €2.691,22 €
3.5001,05619 €3.696,66 €
5.0001,03640 €5.182,00 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,57400 €