New at DigiKey
Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.4V 1.5A 125mW/sr @ 1.5A (Typ) 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IR-B130-K940-00

DigiKey Part Number
1214-SST-10-IR-B130-K940-00TR-ND - Tape & Reel (TR)
1214-SST-10-IR-B130-K940-00CT-ND - Cut Tape (CT)
1214-SST-10-IR-B130-K940-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IR-B130-K940-00
Description
IR MOD SST10 940NM TOP VIEW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.4V 1.5A 125mW/sr @ 1.5A (Typ) 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm (925nm ~ 955nm)
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
1.4V
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
115°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1414 (3535 Metric)
Radiant Intensity (Ie) Min @ If
125mW/sr @ 1.5A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,57300 €15,73 €
1001,21230 €121,23 €
5001,05332 €526,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96299 €962,99 €
2.0000,94237 €1.884,74 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,55060 €