
SST-08-UV-A130-F385-00 | |
|---|---|
DigiKey Part Number | 1214-SST-08-UV-A130-F385-00TR-ND - Tape & Reel (TR) 1214-SST-08-UV-A130-F385-00CT-ND - Cut Tape (CT) 1214-SST-08-UV-A130-F385-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A130-F385-00 |
Description | UV MOD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 750mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 750mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,02400 € | 20,24 € |
| 100 | 1,57830 € | 157,83 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |

