
SFT-40-W30H-F50-D8302 | |
|---|---|
DigiKey Part Number | 1214-SFT-40-W30H-F50-D8302TR-ND - Tape & Reel (TR) 1214-SFT-40-W30H-F50-D8302CT-ND - Cut Tape (CT) 1214-SFT-40-W30H-F50-D8302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFT-40-W30H-F50-D8302 |
Description | 5050 PKG, MAX 4A (3V), 3000K, CR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SFT-40-WxH White, Warm 3000K 2.8V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 385lm (375lm ~ 395lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Thermal Resistance of Package | 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,17300 € | 41,73 € |
| 100 | 3,36880 € | 336,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53080 € | 1.765,40 € |
| 1.000 | 3,39739 € | 3.397,39 € |
| 1.500 | 3,32911 € | 4.993,66 € |
| 2.500 | 3,25210 € | 8.130,25 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,48180 € |



