LED Lighting Color SBT-90 Red 620nm (Typ) 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-90-R-F75-HN101

DigiKey Part Number
1214-1429-ND
Manufacturer
Manufacturer Product Number
SBT-90-R-F75-HN101
Description
LED SBT90 RED 620NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color SBT-90 Red 620nm (Typ) 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SBT-90-R-F75-HN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
Wavelength
620nm (Typ)
Current - Test
13.5A
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
13.5A
Luminous Flux @ Current/Temperature
1350lm (Typ)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Supplier Device Package
SMD
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.067" (1.71mm)
Thermal Resistance of Package
0.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2554,76840 €1.369,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,76840 €
Unit Price with VAT:64,07903 €