
MP-5050-250R-40-70 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-250R-40-70TR-ND - Tape & Reel (TR) 1214-MP-5050-250R-40-70CT-ND - Cut Tape (CT) 1214-MP-5050-250R-40-70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-250R-40-70 |
Description | LED MP5050250R WHT 4000K 5050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-5050-250R Horticulture White, Neutral 4000K 5.95V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-250R-40-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 705lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 5.95V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" Dia x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 2.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,38360 € | 38,36 € |
| 500 | 0,32160 € | 160,80 € |
| 1.000 | 0,30129 € | 301,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33233 € | 664,66 € |
| 4.000 | 0,31522 € | 1.260,88 € |
| 6.000 | 0,30645 € | 1.838,70 € |
| 10.000 | 0,29655 € | 2.965,50 € |
| 14.000 | 0,29066 € | 4.069,24 € |
| 20.000 | 0,28492 € | 5.698,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

